New Engineering Tools

M5Stack Core2 Development Kit offers the Core2 main controller and the base M5GO Bottom2 v1.3 expansion base with an integrated cryptographic chip. The main controller is built around the dual-core ESP32-D0WDQ6-V3 running at 240MHz, equipped with 16MB Flash, 8MB PSRAM, and a 2-inch capacitive touchscreen with Wi-Fi® connectivity. The Core2 development kit includes a built-in Li-ion battery, built-in speaker, microSD card slot, and built-in vibration motor. This module features a HY2.0-4P expansion interface, an RTC module, an AXP192 power management unit, and a green power indicator LED. The Core2 development kit supports various development platforms, including UiFlow1, UiFlow2, the Arduino IDE, and ESP-IDF. Typical applications include IoT controllers and DIY projects.
-
M5Stack Core2 Development KitM5Stack Core2 and base M5GO Bottom2 v1.3 expansion base with an integrated cryptographic chip.5/6/2026 -
DFRobot SEN0663 Fermion PM2.5 Air Quality SensorA significant evolution in environmental monitoring technology, engineered around the Bosch BMV080.5/5/2026 -
DFRobot SEN0664 Barometric Pressure & Temperature SensorBrings industrial-grade reliability to challenging projects with the advanced Bosch BMP585 chip.5/5/2026 -
DFRobot SEN0665 Barometric Pressure & Temperature SensorDigital altimeter for applications requiring extreme vertical stability and environmental accuracy.5/5/2026 -
DFRobot SEN0666 Barometric Pressure & Temperature SensorIndustrial-grade environmental monitoring module designed for space-constrained applications.5/5/2026 -
DFRobot Gravity SFA40 Formaldehyde (HCHO) SensorA high-precision electrochemical module created to eliminate false alarms.5/5/2026 -
M5Stack Stamp-AddOn C6 Wi-Fi Expansion ModuleBased on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities.5/5/2026 -
TDK-Lambda i9CxxA-C03-EVK-S1 Evaluation KitDesigned to assess the performance and features of i9C 1500W DC-DC Buck-Boost Converters.5/4/2026 -
STMicroelectronics STEVAL-NBIOTV1 NB-IoT Evaluation PlatformEvaluation platform and reference design for asset tracking, smart city applications, and metering.4/29/2026 -
STMicroelectronics STEVAL-CTM020A Compact MCU-Based Control BoardFor advanced motor control applications, with a special focus on multiphase & multimotor FOC drives.4/29/2026 -
Lattice Semiconductor CrossLinkU-NX System-on-Module (SoM) BoardBuilt on the CrossLinkU™‑NX LIFCL‑33U FPGA, optimized for resource‑constrained Edge AI applications.4/28/2026 -
XMOS XK-VOICE-SQ66 4-Mic Voice Development KitBased on the XVF3800 Voice Processor, optimized for voice communications.4/24/2026 -
XMOS XCORE.AI eXplorerKITSupports testing across multiple applications and functions for simple tests and demos.4/24/2026 -
XMOS XTAG 4 Debug AdapterDesigned to load, run, and debug firmware on XMOS processors.4/24/2026 -
XMOS XK-VOICE-L71 2-Mic Voice Development KitImplements voice pipeline example designs that incorporate far-field voice processing.4/24/2026 -
XMOS XCORE.AI Multichannel Audio Platform KitOffers royalty-free source code & reference software as a fully featured production-ready solution.4/24/2026 -
iC-Haus IC-PZ205 EVAL PZ1M ROT Evaluation KitIncludes a scanner module PZ1M assembled with iC-PZnnnn and the interface/motherboard PZ2D.4/23/2026 -
iC-Haus iC-PR EVAL PR2M Evaluation BoardDesigned for testing, evaluating, and measuring the iC‑PXL3212, iC-PR, and iC-PX encoder ICs.4/23/2026 -
iC-Haus iC-TW39 EVAL TW39_1M Evaluation BoardDesigned for evaluating, testing, and measuring the iC-TW39 sensor.4/22/2026 -
STMicroelectronics STEVAL-VL53L9 ToF Evaluation BoardA single board that can be easily integrated into users' devices, with flying wires on the header.4/22/2026 -
STMicroelectronics X-NUCLEO-53L9A1 Expansion BoardDesigned for use with any STM32 Nucleo board equipped with the Arduino® R3 connectors.4/22/2026 -
Infineon Technologies EiceDRIVER™ 1EDI3040AS Evaluation BoardsDemonstrates the performance of the EiceDRIVER™ 1EDI3040AS single‑channel isolated gate driver.4/22/2026 -
Same Sky DEVKIT-MEMS-006 Microphone Development KitMEMS microphone kit comes with 4 detachable boards with 1 analog and 3 digital output signals.4/22/2026 -
NXP Semiconductors Ara240 16GB M.2 Module Development BoardThe development board is an AI accelerator module based on the Ara240 discrete NPU.4/21/2026 -
Arduino ASX00085 UNO Breakout Carrier BoardProvides developers with direct access to the high‑speed signals on the Arduino UNO Q platform.4/20/2026 -